Add To Favorites
Product Overview
Digi-Key Part Number 1655-1572-1-ND
Quantity Available 2,269
Can ship immediately
Manufacturer

Manufacturer Part Number

SDURD520TR

Description DIODE GEN PURP 200V DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Diode Standard 200V Surface Mount DPAK

Documents & Media
Datasheets SDUR(B,D,F)520
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) -
Voltage - Forward (Vf) (Max) @ If 975mV @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 35ns
Current - Reverse Leakage @ Vr 10µA @ 200V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Operating Temperature - Junction -55°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names 1655-1572-1

03:06:07 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.46600 $4.66
25 0.39240 $9.81
100 0.31950 $31.95
250 0.26472 $66.18
500 0.21906 $109.53
1,000 0.16430 $164.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-1572-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.14622
  • Digi-Reel® ? : 1655-1572-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,269 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback