Add To Favorites
Product Overview
Digi-Key Part Number 1655-1571-1-ND
Quantity Available 2,474
Can ship immediately
Manufacturer

Manufacturer Part Number

SDURD1560TR

Description DIODE GEN PURP 600V DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Diode Standard 600V Surface Mount DPAK

Documents & Media
Datasheets SDURD1560
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) -
Voltage - Forward (Vf) (Max) @ If 1.7V @ 15A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 10µA @ 600V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Operating Temperature - Junction -55°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names 1655-1571-1

16:45:45 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.65000 $6.50
25 0.57560 $14.39
100 0.50140 $50.14
250 0.43636 $109.09
500 0.37138 $185.69
1,000 0.29711 $297.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-1571-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.26141
  • Digi-Reel® ? : 1655-1571-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,474 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback