Add To Favorites
Product Overview
Digi-Key Part Number 1655-1569-1-ND
Quantity Available 2,170
Can ship immediately
Manufacturer

Manufacturer Part Number

SDURD1540CTTR

Description DIODE ARRAY GEN PURP 400V DPAK
Detailed Description

Diode Array 1 Pair Common Cathode Standard 400V Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63

Documents & Media
Datasheets SDUR(B,D)1540CT
Online Catalog Standard Diode Array
Product Attributes Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) (per Diode) -
Voltage - Forward (Vf) (Max) @ If 1.3V @ 8A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 45ns
Current - Reverse Leakage @ Vr 10µA @ 400V
Operating Temperature - Junction -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1655-1569-1

13:46:33 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.58300 $5.83
100 0.44980 $44.98
500 0.33316 $166.58
1,000 0.26653 $266.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-1569-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.23484
  • Digi-Reel® ? : 1655-1569-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,170 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback