Add To Favorites
SDURD1530CTTR Diode Array 1 Pair Common Cathode Standard 300V Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.62300 $6.23
100 0.48950 $48.95
500 0.37282 $186.41
1,000 0.30619 $306.19
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1655-1568-1-ND
Copy   1655-1568-1-ND
Quantity Available 2,460
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SDURD1530CTTR

Copy   SDURD1530CTTR
Description DIODE ARRAY GEN PURP 300V DPAK
Copy   DIODE ARRAY GEN PURP 300V DPAK
Detailed Description

Diode Array 1 Pair Common Cathode Standard 300V Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63

Copy   Diode Array 1 Pair Common Cathode Standard 300V  Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63
Documents & Media
Datasheets SDUR(B,D)1530CT
Online Catalog Standard Diode Array
Product Attributes Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 300V
Current - Average Rectified (Io) (per Diode) -
Voltage - Forward (Vf) (Max) @ If 1.3V @ 8A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 45ns
Current - Reverse Leakage @ Vr 10µA @ 300V
Operating Temperature - Junction -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1655-1568-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-1568-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.27341
  • Digi-Reel® ? : 1655-1568-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,460 - Immediate
  • Unit Price: Digi-Reel®

13:40:18 11/20/2018