Add To Favorites
SDURD1030TR Diode Standard 300V Surface Mount DPAK
Product Overview
Digi-Key Part Number 1655-1562-1-ND
Copy   1655-1562-1-ND
Quantity Available 2,480
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SDURD1030TR

Copy   SDURD1030TR
Description DIODE GEN PURP 300V DPAK
Copy   DIODE GEN PURP 300V DPAK
Detailed Description

Diode Standard 300V Surface Mount DPAK

Copy   Diode Standard 300V  Surface Mount DPAK
Documents & Media
Datasheets SDURD1030
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 300V
Current - Average Rectified (Io) -
Voltage - Forward (Vf) (Max) @ If 1.3V @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 35ns
Current - Reverse Leakage @ Vr 30µA @ 300V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1655-1562-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.60600 $6.06
100 0.46340 $46.34
500 0.34894 $174.47
1,000 0.27738 $277.38
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-1562-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.21566
  • Digi-Reel® ? : 1655-1562-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,480 - Immediate
  • Unit Price: Digi-Reel®

21:45:33 9/22/2018