Add To Favorites
SB10150TA Diode Schottky 150V 10A Through Hole DO-201AD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.49700 $4.97
100 0.34810 $34.81
500 0.24560 $122.80
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1655-1513-1-ND
Copy   1655-1513-1-ND
Quantity Available 8,155
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SB10150TA

Copy   SB10150TA
Description DIODE SCHOTTKY 150V 10A DO201AD
Copy   DIODE SCHOTTKY 150V 10A DO201AD
Detailed Description

Diode Schottky 150V 10A Through Hole DO-201AD

Copy   Diode Schottky 150V 10A Through Hole DO-201AD
Documents & Media
Datasheets SB10150
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 150V
Current - Average Rectified (Io) 10A
Voltage - Forward (Vf) (Max) @ If 1.05V @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1mA @ 150V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case DO-201AD, Axial
Supplier Device Package DO-201AD
Operating Temperature - Junction -50°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SB5100-T - Diodes Incorporated | SB5100DICT-ND DigiKey Electronics
  • SB5100-T
  • Diodes Incorporated
  • DIODE SCHOTTKY 100V 5A DO201AD
  • Unit Price $0.76000
  • SB5100DICT-ND
  • 1N4747ATR - ON Semiconductor | 1N4747AFSCT-ND DigiKey Electronics
  • 1N4747ATR
  • ON Semiconductor
  • DIODE ZENER 20V 1W DO41
  • Unit Price $0.28000
  • 1N4747AFSCT-ND
  • OSTOQ020150 - On Shore Technology Inc. | ED2855-ND DigiKey Electronics
  • OSTOQ020150
  • On Shore Technology Inc.
  • TERM BLOCK HDR 2POS VERT 7.62MM
  • Unit Price $0.83000
  • ED2855-ND
  • 12TQ150 - SMC Diode Solutions | 1655-1002-ND DigiKey Electronics
  • 12TQ150
  • SMC Diode Solutions
  • DIODE SCHOTTKY 150V 15A TO220AC
  • Unit Price $0.72000
  • 1655-1002-ND
  • 10A02-T - Diodes Incorporated | 10A02-TDICT-ND DigiKey Electronics
  • 10A02-T
  • Diodes Incorporated
  • DIODE GEN PURP 100V 10A R6
  • Unit Price $0.72000
  • 10A02-TDICT-ND
Additional Resources
Standard Package ? 1
Other Names 1655-1513-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 1655-1513-3-ND
  • Minimum Quantity: 1,250
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.18449

11:26:47 1/19/2019