Add To Favorites
Product Overview
Digi-Key Part Number 1655-1507-1-ND
Quantity Available 2,770
Can ship immediately
Manufacturer

Manufacturer Part Number

S2312TR

Description TVS DIODE 12VWM 19VC SOT23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets S2303 - S2336
Online Catalog S2303 - S2336 Series
Product Attributes Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 12V (Max)
Voltage - Breakdown (Min) 13.3V
Voltage - Clamping (Max) @ Ipp 19V
Current - Peak Pulse (10/1000µs) 1A (8/20µs)
Power - Peak Pulse 300W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 160pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1655-1507-1

15:25:44 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
10 0.34900 $3.49
25 0.27200 $6.80
100 0.20580 $20.58
250 0.14560 $36.40
500 0.11648 $58.24
1,000 0.08931 $89.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-1507-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.07539
  • Digi-Reel® ? : 1655-1507-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,770 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback