Add To Favorites
S16LCC24-8TR 43V Clamp 1A Ipp Tvs Diode Surface Mount 16-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 $1.14
10 1.02300 $10.23
25 0.97120 $24.28
100 0.79780 $79.78
250 0.74580 $186.45
500 0.65910 $329.55
1,000 0.52034 $520.34
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1655-2166-1-ND
Copy   1655-2166-1-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S16LCC24-8TR

Copy   S16LCC24-8TR
Description PD 300W VWM 24VCJ 25PFPACKAGE SO
Copy   PD 300W VWM 24VCJ 25PFPACKAGE SO
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

43V Clamp 1A Ipp Tvs Diode Surface Mount 16-SO

Copy   43V Clamp 1A Ipp Tvs Diode Surface Mount 16-SO
Documents & Media
Datasheets S16LCC03-8 thru S16LCC24-8
Online Catalog S16LCCXX-8 Series
Product Attributes Select All
Categories
Manufacturer SMC Diode Solutions
Series S16LCCXX-8
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 8
Voltage - Reverse Standoff (Typ) 24V (Max)
Voltage - Breakdown (Min) 26.7V
Voltage - Clamping (Max) @ Ipp 43V
Current - Peak Pulse (10/1000µs) 1A
Power - Peak Pulse 300W
Power Line Protection No
Applications Automotive, Ethernet, Telecom
Capacitance @ Frequency 25pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1655-2166-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-2166-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.47215
  • Digi-Reel® ? : 1655-2166-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

23:30:55 8/23/2019