Add To Favorites
Product Overview
Digi-Key Part Number 1655-1489-1-ND
Quantity Available 1,894
Can ship immediately
Manufacturer

Manufacturer Part Number

MBRD660CTTR

Description DIODE ARRAY SCHOTTKY 60V DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Diode Array 1 Pair Common Cathode Schottky 60V Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63

Documents & Media
Datasheets MBRD650CT, MBRD660CT
Online Catalog Schottky Diode Array
Product Attributes Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) (per Diode) -
Voltage - Forward (Vf) (Max) @ If 700mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 100µA @ 60V
Operating Temperature - Junction -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1655-1489-1

04:16:03 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.44500 $4.45
25 0.37480 $9.37
100 0.30510 $30.51
250 0.25280 $63.20
500 0.20922 $104.61
1,000 0.15691 $156.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-1489-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.13964
  • Digi-Reel® ? : 1655-1489-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,894 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback