Add To Favorites
Product Overview
Digi-Key Part Number 1655-1484-1-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

MBRD540TR

Description DIODE SCHOTTKY 40V DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Diode Schottky 40V Surface Mount DPAK

Documents & Media
Datasheets MBRD540
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) -
Voltage - Forward (Vf) (Max) @ If 700mV @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 15mA @ 40V
Capacitance @ Vr, F 190pF @ 5V, 1MHz
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Operating Temperature - Junction -55°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names 1655-1484-1

14:17:17 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.34800 $3.48
25 0.29360 $7.34
100 0.23880 $23.88
250 0.19788 $49.47
500 0.16378 $81.89
1,000 0.12283 $122.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-1484-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.10932
  • Digi-Reel® ? : 1655-1484-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback