Add To Favorites
Product Overview
Digi-Key Part Number 1655-1479-1-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

MBRD2045CTTR

Description DIODE ARRAY SCHOTTKY 45V DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Diode Array 1 Pair Common Cathode Schottky 45V Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63

Documents & Media
Datasheets MBRD2045CT
Online Catalog Schottky Diode Array
Product Attributes Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 45V
Current - Average Rectified (Io) (per Diode) -
Voltage - Forward (Vf) (Max) @ If 840mV @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1mA @ 45V
Operating Temperature - Junction -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
 
Additional Resources
Standard Package ? 1
Other Names 1655-1479-1

09:03:11 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.45800 $4.58
25 0.38640 $9.66
100 0.31450 $31.45
250 0.26064 $65.16
500 0.21568 $107.84
1,000 0.16177 $161.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-1479-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.14397
  • Digi-Reel® ? : 1655-1479-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback