Add To Favorites
Product Overview
Digi-Key Part Number 1655-1477-1-ND
Quantity Available 2,479
Can ship immediately
Manufacturer

Manufacturer Part Number

MBRD20100CTTR

Description DIODE ARRAY SCHOTTKY 100V DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Diode Array 1 Pair Common Cathode Schottky 100V Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63

Documents & Media
Datasheets MBRD20100CT
Online Catalog Schottky Diode Array
Product Attributes Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) (per Diode) -
Voltage - Forward (Vf) (Max) @ If 900mV @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1mA @ 100V
Operating Temperature - Junction -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
 
Additional Resources
Standard Package ? 1
Other Names 1655-1477-1

20:44:22 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.49400 $4.94
25 0.43200 $10.80
100 0.37020 $37.02
250 0.32084 $80.21
500 0.27148 $135.74
1,000 0.20977 $209.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-1477-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.18570
  • Digi-Reel® ? : 1655-1477-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,479 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback