Add To Favorites
Product Overview
Digi-Key Part Number 1655-1465-1-ND
Quantity Available 2,449
Can ship immediately
Manufacturer

Manufacturer Part Number

MBRD10100TR

Description DIODE SCHOTTKY 100V DPAK
Detailed Description

Diode Schottky 100V Surface Mount DPAK

Documents & Media
Datasheets MBRD10100
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) -
Voltage - Forward (Vf) (Max) @ If 900mV @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1mA @ 100V
Capacitance @ Vr, F 250pF @ 5V, 1MHz
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1655-1465-1

07:06:57 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.47100 $4.71
100 0.32310 $32.31
500 0.22154 $110.77
1,000 0.16615 $166.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-1465-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.14808
  • Digi-Reel® ? : 1655-1465-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,449 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback