Add To Favorites
Photo Not Available
MB6STR Bridge Rectifier Single Phase Standard 600V Surface Mount MBS
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 $0.32
10 0.28600 $2.86
25 0.20720 $5.18
100 0.16230 $16.23
250 0.10408 $26.02
500 0.08952 $44.76
1,000 0.06267 $62.67
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1655-1820-1-ND
Copy   1655-1820-1-ND
Quantity Available 32,947
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MB6STR

Copy   MB6STR
Description BRIDGE RECT 1P 600V 500MA MBS
Copy   BRIDGE RECT 1P 600V 500MA MBS
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Bridge Rectifier Single Phase Standard 600V Surface Mount MBS

Copy   Bridge Rectifier Single Phase Standard 600V Surface Mount MBS
Documents & Media
Datasheets MB05S - MB10S
Online Catalog SMT Bridge Rectifiers
Product Attributes Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 600V
Current - Average Rectified (Io) 500mA
Voltage - Forward (Vf) (Max) @ If 1V @ 500mA
Current - Reverse Leakage @ Vr 5µA @ 600V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package MBS
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MB6S - ON Semiconductor | MB6SCT-ND DigiKey Electronics
  • MB6S
  • ON Semiconductor
  • BRIDGE RECT 1P 600V 500MA 4SOIC
  • Unit Price $0.42000
  • MB6SCT-ND
  • MB10FTR - SMC Diode Solutions | 1655-1817-1-ND DigiKey Electronics
  • MB10FTR
  • SMC Diode Solutions
  • BRIDGE RECT 1PHASE 1KV 500MA MBF
  • Unit Price $0.32000
  • 1655-1817-1-ND
  • PEC14SAAN - Sullins Connector Solutions | S1012E-14-ND DigiKey Electronics
  • PEC14SAAN
  • Sullins Connector Solutions
  • CONN HEADER VERT 14POS 2.54MM
  • Unit Price $0.74000
  • S1012E-14-ND
  • MB4S-TP - Micro Commercial Co | MB4S-TPMSCT-ND DigiKey Electronics
  • MB4S-TP
  • Micro Commercial Co
  • BRIDGE RECT 1P 400V 500MA MBS-1
  • Unit Price $0.40000
  • MB4S-TPMSCT-ND
  • 2N7002LT1G - ON Semiconductor | 2N7002LT1GOSCT-ND DigiKey Electronics
  • 2N7002LT1G
  • ON Semiconductor
  • MOSFET N-CH 60V 0.115A SOT-23
  • Unit Price $0.28000
  • 2N7002LT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 1655-1820-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-1820-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.05549
  • Digi-Reel® ? : 1655-1820-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,947 - Immediate
  • Unit Price: Digi-Reel®

14:19:46 1/18/2019