Add To Favorites
Product Overview
Digi-Key Part Number 1655-1421-1-ND
Quantity Available 5,890
Can ship immediately
Manufacturer

Manufacturer Part Number

ER2GTR

Description DIODE GEN PURP 400V 2A SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Diode Standard 400V 2A Surface Mount SMB

Documents & Media
Datasheets ER2A - ER2J
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 1.25V @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 35ns
Current - Reverse Leakage @ Vr 5µA @ 400V
Capacitance @ Vr, F 25pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Operating Temperature - Junction -65°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names 1655-1421-1

08:16:24 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.40900 $4.09
25 0.31800 $7.95
100 0.24070 $24.07
250 0.17032 $42.58
500 0.13626 $68.13
1,000 0.10447 $104.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-1421-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.08820
  • Digi-Reel® ? : 1655-1421-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,890 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback