Add To Favorites
BY133TA Diode Standard 1300V 1A Through Hole DO-41
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.13700 $1.37
100 0.09100 $9.10
500 0.04572 $22.86
1,000 0.03195 $31.95
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1655-1707-1-ND
Copy   1655-1707-1-ND
Quantity Available 20,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BY133TA

Copy   BY133TA
Description DIODE GEN PURP 1.3KV 1A DO41
Copy   DIODE GEN PURP 1.3KV 1A DO41
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Diode Standard 1300V 1A Through Hole DO-41

Copy   Diode Standard 1300V 1A Through Hole DO-41
Documents & Media
Datasheets BY133
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1300V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1V @ 1A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 5µA @ 1300V
Capacitance @ Vr, F 15pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41
Operating Temperature - Junction -65°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1655-1707-1

01:22:07 4/21/2019