Add To Favorites
BAV21WSTR Diode Standard 200V 200mA Surface Mount SOD-323
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 $0.21
10 0.19200 $1.92
100 0.12550 $12.55
500 0.06136 $30.68
1,000 0.04183 $41.83
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1655-1415-1-ND
Copy   1655-1415-1-ND
Quantity Available 192,431
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BAV21WSTR

Copy   BAV21WSTR
Description DIODE GEN PURP 200V 200MA SOD323
Copy   DIODE GEN PURP 200V 200MA SOD323
Detailed Description

Diode Standard 200V 200mA Surface Mount SOD-323

Copy   Diode Standard 200V 200mA Surface Mount SOD-323
Documents & Media
Datasheets BAV19WS - BAV21WS
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 1V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 100nA @ 100V
Capacitance @ Vr, F 5pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SOD-323
Operating Temperature - Junction -65°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MMSZ5240B-7-F - Diodes Incorporated | MMSZ5240B-FDICT-ND DigiKey Electronics
  • MMSZ5240B-7-F
  • Diodes Incorporated
  • DIODE ZENER 10V 500MW SOD123
  • Unit Price $0.25000
  • MMSZ5240B-FDICT-ND
  • BKP0603TS220-T - Taiyo Yuden | 587-5420-1-ND DigiKey Electronics
  • BKP0603TS220-T
  • Taiyo Yuden
  • FERRITE BEAD 22 OHM 0201 1LN
  • Unit Price $0.14000
  • 587-5420-1-ND
  • SZMM5Z15VT1G - ON Semiconductor | SZMM5Z15VT1GOSCT-ND DigiKey Electronics
  • SZMM5Z15VT1G
  • ON Semiconductor
  • DIODE ZENER 15V 500MW SOD523
  • Unit Price $0.41000
  • SZMM5Z15VT1GOSCT-ND
  • BAV21WS-7-F - Diodes Incorporated | BAV21WS-FDICT-ND DigiKey Electronics
  • BAV21WS-7-F
  • Diodes Incorporated
  • DIODE GEN PURP 200V 200MA SOD323
  • Unit Price $0.22000
  • BAV21WS-FDICT-ND
  • BAV21W-7-F - Diodes Incorporated | BAV21W-FDICT-ND DigiKey Electronics
  • BAV21W-7-F
  • Diodes Incorporated
  • DIODE GEN PURP 200V 200MA SOD123
  • Unit Price $0.20000
  • BAV21W-FDICT-ND
Additional Resources
Standard Package ? 1
Other Names 1655-1415-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-1415-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 192,000 - Immediate
  • Unit Price: $0.03459
  • Digi-Reel® ? : 1655-1415-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 192,431 - Immediate
  • Unit Price: Digi-Reel®

00:44:16 1/17/2019