Add To Favorites
5.0SMCJ13CATR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.66000 $2.66
10 2.41900 $24.19
25 2.17960 $54.49
100 1.98070 $198.07
250 1.78168 $445.42
500 1.58266 $791.33
1,000 1.34384 $1,343.84
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1655-1400-1-ND
Copy   1655-1400-1-ND
Quantity Available 2,738
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5.0SMCJ13CATR

Copy   5.0SMCJ13CATR
Description TVS DIODE 13V 21.5V SMC
Copy   TVS DIODE 13V 21.5V SMC
Documents & Media
Datasheets 5.0SMCJ Series
Online Catalog 5.0SMCJ Series
Product Attributes Select All
Categories
Manufacturer SMC Diode Solutions
Series 5.0SMCJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 13V
Voltage - Breakdown (Min) 14.4V
Voltage - Clamping (Max) @ Ipp 21.5V
Current - Peak Pulse (10/1000µs) 233A
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC (DO-214AB)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1655-1400-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-1400-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.22912
  • Digi-Reel® ? : 1655-1400-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,738 - Immediate
  • Unit Price: Digi-Reel®

20:00:35 1/22/2019