Add To Favorites
Product Overview
Digi-Key Part Number 1655-1371-1-ND
Quantity Available 4,914
Can ship immediately
Manufacturer

Manufacturer Part Number

1N4744ATA

Description DIODE ZENER 15V 1W DO41
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Zener Diode 15V 1W ±5% Through Hole DO-41

Documents & Media
Datasheets 1N4728A - 1N4764A
Online Catalog 1N47 Series
Product Attributes Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 15V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 14 Ohms
Current - Reverse Leakage @ Vr 5µA @ 11.4V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature 200°C
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41
 
Additional Resources
Standard Package ? 1
Other Names 1655-1371-1

16:38:28 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 $0.32
10 0.28900 $2.89
25 0.20840 $5.21
100 0.16200 $16.20
250 0.10184 $25.46
500 0.08678 $43.39
1,000 0.05901 $59.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 1655-1371-3-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.05168
Send Feedback