Add To Favorites
1N4733ATA Zener Diode 5.1V 1W ±5% Through Hole DO-41
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.30300 $3.03
25 0.21840 $5.46
100 0.16990 $16.99
250 0.10676 $26.69
500 0.09100 $45.50
1,000 0.06188 $61.88
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1655-1362-1-ND
Copy   1655-1362-1-ND
Quantity Available 4,592
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1N4733ATA

Copy   1N4733ATA
Description DIODE ZENER 5.1V 1W DO41
Copy   DIODE ZENER 5.1V 1W DO41
Detailed Description

Zener Diode 5.1V 1W ±5% Through Hole DO-41

Copy   Zener Diode 5.1V 1W ±5% Through Hole DO-41
Documents & Media
Datasheets 1N4728A - 1N4764A
Online Catalog 1N47 Series
Product Attributes Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 5.1V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 7 Ohms
Current - Reverse Leakage @ Vr 10µA @ 1V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature 200°C
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1655-1362-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 1655-1362-3-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.05426

11:18:26 1/16/2019