Add To Favorites
1N4007TA Diode Standard 1000V 1A Through Hole DO-41
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.22000 $2.20
100 0.12300 $12.30
500 0.06592 $32.96
1,000 0.04482 $44.82
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1655-1357-1-ND
Copy   1655-1357-1-ND
Quantity Available 8,013
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1N4007TA

Copy   1N4007TA
Description DIODE GEN PURP 1KV 1A DO41
Copy   DIODE GEN PURP 1KV 1A DO41
Detailed Description

Diode Standard 1000V 1A Through Hole DO-41

Copy   Diode Standard 1000V 1A Through Hole DO-41
Documents & Media
Datasheets 1N4001 - 1N4007
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1000V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1V @ 1A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 5µA @ 1000V
Capacitance @ Vr, F 15pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41
Operating Temperature - Junction -65°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1N4007-TP - Micro Commercial Co | 1N4007-TPMSCT-ND DigiKey Electronics
  • 1N4007-TP
  • Micro Commercial Co
  • DIODE GEN PURP 1KV 1A DO41
  • Unit Price $0.11000
  • 1N4007-TPMSCT-ND
Additional Resources
Standard Package ? 1
Other Names 1655-1357-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 1655-1357-3-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.03419

19:50:20 1/17/2019