Add To Favorites
Product Overview
Digi-Key Part Number 1655-1353-1-ND
Quantity Available 32,347
Can ship immediately
Manufacturer

Manufacturer Part Number

15MQ060NTR

Description DIODE SCHOTTKY 60V 2.1A SMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Diode Schottky 60V 2.1A Surface Mount SMA (DO-214AC)

Documents & Media
Datasheets 15MQ060N
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 2.1A
Voltage - Forward (Vf) (Max) @ If 500mV @ 1.5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1mA @ 60V
Capacitance @ Vr, F 250pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA (DO-214AC)
Operating Temperature - Junction -55°C ~ 125°C
 
You May Also Be Interested In
  • AS5043-ASST - ams | AS5043-ASSTCT-ND DigiKey Electronics
  • AS5043-ASST
  • ams
  • IC ENCODER PROG 10-BIT 16-SSOP
  • Unit Price $14.44000
  • AS5043-ASSTCT-ND
Additional Resources
Standard Package ? 1
Other Names 1655-1353-1

13:16:52 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.32200 $3.22
25 0.25040 $6.26
100 0.18970 $18.97
250 0.13424 $33.56
500 0.10738 $53.69
1,000 0.08233 $82.33
2,500 0.07159 $178.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-1353-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.06256
  • Digi-Reel® ? : 1655-1353-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,347 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback