Add To Favorites
15KPA30CATR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.47000 $3.47
10 3.09800 $30.98
25 2.78840 $69.71
100 2.54070 $254.07
250 2.29280 $573.20
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1655-1923-1-ND
Copy   1655-1923-1-ND
Quantity Available 2,185
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

15KPA30CATR

Copy   15KPA30CATR
Description TVS DIODE 30V 50.7V P600
Copy   TVS DIODE 30V 50.7V P600
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 15KPA Series
Online Catalog 15KPA Series
Product Attributes Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 30V
Voltage - Breakdown (Min) 33.51V
Voltage - Clamping (Max) @ Ipp 50.7V
Current - Peak Pulse (10/1000µs) 297.8A
Power - Peak Pulse 15000W (15kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case P600, Axial
Supplier Device Package P600
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1753592 - Phoenix Contact | 277-1081-ND DigiKey Electronics
  • 1753592
  • Phoenix Contact
  • TERM BLOCK HDR 10POS VERT 5MM
  • Unit Price $3.25000
  • 277-1081-ND
  • 1715721 - Phoenix Contact | 277-1263-ND DigiKey Electronics
  • 1715721
  • Phoenix Contact
  • CONN TERM BLOCK 2POS 5.08MM PCB
  • Unit Price $1.27000
  • 277-1263-ND
  • 1714955 - Phoenix Contact | 277-1269-ND DigiKey Electronics
  • 1714955
  • Phoenix Contact
  • CONN TERM BLOCK 2POS 6.35MM PCB
  • Unit Price $1.60000
  • 277-1269-ND
  • 1718041 - Phoenix Contact | 277-12311-ND DigiKey Electronics
  • 1718041
  • Phoenix Contact
  • TERM BLOCK PLUG 10POS STR 5MM
  • Unit Price $8.33000
  • 277-12311-ND
Additional Resources
Standard Package ? 1
Other Names 1655-1923-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-1923-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 1,600 - Immediate
  • Unit Price: $1.80739

19:26:32 10/18/2018