Add To Favorites
12CWQ20FNTR Diode Array 1 Pair Common Cathode Schottky 200V Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63
Product Overview
Digi-Key Part Number 1655-1348-1-ND
Copy   1655-1348-1-ND
Quantity Available 1,490
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

12CWQ20FNTR

Copy   12CWQ20FNTR
Description DIODE ARRAY SCHOTTKY 200V DPAK
Copy   DIODE ARRAY SCHOTTKY 200V DPAK
Detailed Description

Diode Array 1 Pair Common Cathode Schottky 200V Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63

Copy   Diode Array 1 Pair Common Cathode Schottky 200V  Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63
Documents & Media
Datasheets 12CWQ20FN
Online Catalog Schottky Diode Array
Product Attributes Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) (per Diode) -
Voltage - Forward (Vf) (Max) @ If 890mV @ 6A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1mA @ 200V
Operating Temperature - Junction -55°C ~ 175°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1655-1348-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.52000 $5.20
100 0.39020 $39.02
500 0.28616 $143.08
1,000 0.22113 $221.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-1348-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.19602
  • Digi-Reel® ? : 1655-1348-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,490 - Immediate
  • Unit Price: Digi-Reel®

17:59:51 9/20/2018