Add To Favorites
Product Overview
Digi-Key Part Number 1655-1343-1-ND
Quantity Available 9
Can ship immediately
Manufacturer

Manufacturer Part Number

12CWQ03FNTR

Description DIODE ARRAY SCHOTTKY 30V DPAK
Detailed Description

Diode Array 1 Pair Common Cathode Schottky 30V Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63

Documents & Media
Datasheets 12CWQ03FN
Online Catalog Schottky Diode Array
Product Attributes Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) (per Diode) -
Voltage - Forward (Vf) (Max) @ If 470mV @ 6A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 3mA @ 30V
Operating Temperature - Junction -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • VS-12CWQ03FNTRR-M3 - Vishay Semiconductor Diodes Division | VS-12CWQ03FNTRR-M3GICT-ND DigiKey Electronics
  • VS-12CWQ03FNTRR-M3
  • Vishay Semiconductor Diodes Division
  • DIODE ARRAY SCHOTTKY 30V 6A DPAK
  • Unit Price $0.94000
  • VS-12CWQ03FNTRR-M3GICT-ND
Additional Resources
Standard Package ? 1
Other Names 1655-1343-1

17:42:17 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.48900 $4.89
100 0.36710 $36.71
500 0.26918 $134.59
1,000 0.20801 $208.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-1343-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.18440
  • Digi-Reel® ? : 1655-1343-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback