• Obsolete item.
Product Overview
Digi-Key Part Number PENT1040A5600F01-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PENT1040A5600F01

Description AC/DC DESKTOP ADAPTER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate

Documents & Media
Datasheets PENT1040A Datasheet
Product Attributes Select All
Categories
Manufacturer SL Power Electronics Manufacture of Condor/Ault Brands
Series PENT1040A
Part Status Obsolete
Type Midspan Injector
Voltage - Input 100 ~ 250 VAC
Number of Ports 1
Voltage - Output 56V
Current - Output 710mA
Power (Watts) - Per Port 40W
Compliance -
Data Rate 10/100/1000 Mbps
Features OCP, SCP
Operating Temperature 0°C ~ 40°C
Efficiency 75.1%
Mounting Type Desktop
Size / Dimension 5.24" L x 2.13" W x 1.42" H (133.1mm x 54.1mm x 36.1mm)
Note AC Power Cord Sold Separately
Input Connector IEC 320-C14 (Power), RJ45 (Data)
Output Connector RJ45 (Data, Power)
Approvals CE, cULus, TUV
 
Additional Resources
Standard Package ? 1

08:36:45 2/25/2018

Send Feedback