MENT1150A2851F01 28V 150W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Product Overview
Digi-Key Part Number MENT1150A2851F01-ND
Copy   MENT1150A2851F01-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MENT1150A2851F01

Copy   MENT1150A2851F01
Description AC/DC DESKTOP ADAPTER
Copy   AC/DC DESKTOP ADAPTER
Detailed Description

28V 150W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Copy   28V 150W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Documents & Media
Datasheets MENT1150 Series Datasheet
Connector Options
HTML Datasheet Connector Options
Product Attributes Select All
Categories
Manufacturer SL Power Electronics Manufacture of Condor/Ault Brands
Series MENT1150 (150W)
Part Status Obsolete
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 100 ~ 240 VAC
Voltage - Output 28V
Current - Output (Max) 5.35A
Power (Watts) 150W
No Load Power Consumption 500mW (Max)
Polarization -
Applications Medical
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Rectangular, 6 Position
Size / Dimension 7.00" L x 3.25" W x 1.64" H (177.8mm x 82.6mm x 41.6mm)
Approvals CE, cURus
Input Connector IEC 320-C14
Cord Length 59" (1.50m)
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Associated Product
Additional Resources
Standard Package ? 1

09:00:36 10/15/2018