Add To Favorites
MENB1050A1200F02 12V 50W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.72000 $96.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MENB1050A1200F02-ND
Copy   MENB1050A1200F02-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MENB1050A1200F02

Copy   MENB1050A1200F02
Description POWER SUPPLY SWITCHER 50.4W 12V
Copy   POWER SUPPLY SWITCHER 50.4W 12V
Detailed Description

12V 50W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Copy   12V 50W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Documents & Media
Datasheets Connector Options
HTML Datasheet Connector Options
Product Attributes Select All
Categories
Manufacturer SL Power Electronics Manufacture of Condor/Ault Brands
Series MENB1050 (50W)
Part Status Not For New Designs
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 100 ~ 240 VAC
Voltage - Output 12V
Current - Output (Max) 4.2A
Power (Watts) 50W
No Load Power Consumption 300mW (Max)
Polarization -
Applications Medical
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector -
Size / Dimension 4.25" L x 2.67" W x 1.28" H (108.0mm x 67.7mm x 32.5mm)
Approvals CE, cURus
Input Connector IEC 320-C14
Cord Length 57" (1.45m)
Weight 0.882 lb (400.07g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names Q8726978

23:57:25 1/19/2019