Add To Favorites
Photo Not Available
MENB1030A0900F03 9V 27W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.72000 $96.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MENB1030A0900F03-ND
Copy   MENB1030A0900F03-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MENB1030A0900F03

Copy   MENB1030A0900F03
Description POWER SUPPLY SWITCHER 30W 9V
Copy   POWER SUPPLY SWITCHER 30W 9V
Detailed Description

9V 27W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Copy   9V 27W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Documents & Media
Datasheets Connector Options
HTML Datasheet Connector Options
Product Attributes Select All
Categories
Manufacturer SL Power Electronics Manufacture of Condor/Ault Brands
Series MENB1030 (30W)
Part Status Not For New Designs
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 100 ~ 240 VAC
Voltage - Output 9V
Current - Output (Max) 3A
Power (Watts) 27W
No Load Power Consumption 100mW (Max)
Polarization -
Applications Medical
Efficiency Level V
Operating Temperature -20°C ~ 40°C
Output Connector -
Size / Dimension 3.76" L x 2.13" W x 1.22" H (95.5mm x 54.0mm x 31.0mm)
Approvals CE, cURus
Input Connector IEC 320-C14
Cord Length 59" (1.50m)
Weight 0.441 lb (200.03g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names Q8823466D

19:04:54 1/21/2019