Add To Favorites
MENB1030A0503F01 5V 20W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Product Overview
Digi-Key Part Number 271-2752-ND
Copy   271-2752-ND
Quantity Available 312
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MENB1030A0503F01

Copy   MENB1030A0503F01
Description AC/DC DESKTOP ADAPTER 5V 30W
Copy   AC/DC DESKTOP ADAPTER 5V 30W
Detailed Description

5V 20W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Copy   5V 20W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Product Attributes Select All
Categories
Manufacturer SL Power Electronics Manufacture of Condor/Ault Brands
Series MENB1030 (30W)
Part Status Not For New Designs
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 100 ~ 240 VAC
Voltage - Output 5V
Current - Output (Max) 4A
Power (Watts) 20W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications Medical
Efficiency Level VI
Operating Temperature -20°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 3.76" L x 2.13" W x 1.22" H (95.5mm x 54.0mm x 31.0mm)
Approvals CE, cURus
Input Connector IEC 320-C14
Cord Length 59" (1.50m)
Weight 0.441 lb (200.03g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
  • Photo Not Available
  • 800-18-0OD-BL-0006F
  • CNC Tech
  • NEMA 5-15P TO IEC-C13C BLACK SJT
  • Unit Price $12.96000
  • 800-18-0OD-BL-0006F-ND
Additional Resources
Standard Package ? 1
Other Names 271-2752
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.00000 $22.00
5 21.66600 $108.33
10 21.32700 $213.27
25 20.31120 $507.78
50 19.63420 $981.71
100 18.28010 $1,828.01
250 18.00928 $4,502.32

Submit a request for quotation on quantities greater than those displayed.

02:36:05 9/26/2018