• Part not released for production by manufacturer.
Product Overview
Digi-Key Part Number ME60A0503F01-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ME60A0503F01

Description AC/DC DESKTOP ADAPTER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

5V 35W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Documents & Media
Datasheets ME 60 Series Datasheet
Connector Options
Product Attributes Select All
Categories
Manufacturer SL Power Electronics Manufacture of Condor/Ault Brands
Series ME60
Part Status Preliminary
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 7A
Power (Watts) 35W
No Load Power Consumption 210mW (Max)
Polarization Positive Center
Applications Medical
Efficiency Level VI
Operating Temperature -20°C ~ 50°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 4.25" L x 2.67" W x 1.29" H (108.0mm x 67.9mm x 32.7mm)
Approvals CE, cURus
Input Connector IEC 320-C14
Cord Length 45.3" (1.15m)
Weight -
 
Associated Product
Additional Resources
Standard Package ? 1

22:36:55 2/23/2018

Send Feedback