Add To Favorites
Photo Not Available
ME30A1202N01 12V 30W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 19.08816 $4,772.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ME30A1202N01-ND
Copy   ME30A1202N01-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ME30A1202N01

Copy   ME30A1202N01
Description AC/DC DESKTOP ADAPTER 12V 30W
Copy   AC/DC DESKTOP ADAPTER 12V 30W
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

12V 30W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input

Copy   12V 30W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Documents & Media
Datasheets Connector Options
HTML Datasheet Connector Options
Product Attributes Select All
Categories
Manufacturer SL Power Electronics Manufacture of Condor/Ault Brands
Series ME30 (30W)
Part Status Active
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 2.5A
Power (Watts) 30W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications Medical
Efficiency Level VI
Operating Temperature -20°C ~ 70°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 3.76" L x 2.13" W x 1.22" H (95.5mm x 54.0mm x 31.0mm)
Approvals CE
Input Connector IEC 320-C8
Cord Length 57" (1.45m)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 250

08:57:30 1/23/2019