Add To Favorites
Photo Not Available
ME30A0903C01 9V 30W AC/DC External Wall Mount Adapter Fixed Blade Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 19.08816 $4,772.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ME30A0903C01-ND
Copy   ME30A0903C01-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ME30A0903C01

Copy   ME30A0903C01
Description AC/DC ADAPTER
Copy   AC/DC ADAPTER
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

9V 30W AC/DC External Wall Mount Adapter Fixed Blade Input

Copy   9V 30W AC/DC External Wall Mount Adapter Fixed Blade Input
Documents & Media
Datasheets ME30 Series Datasheet
Connector Options
HTML Datasheet Connector Options
Product Attributes Select All
Categories
Manufacturer SL Power Electronics Manufacture of Condor/Ault Brands
Series ME30 (30W)
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 9V
Current - Output (Max) 3A
Power (Watts) 30W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications Medical
Efficiency Level VI
Operating Temperature -20°C ~ 50°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm)
Approvals CE
Input Connector NEMA 1-15P
Cord Length 4.7' (1.45m)
Weight 27 lbs (12.2kg)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 250

17:54:58 1/19/2019