Add To Favorites
Photo Not Available
ME10A0903B01 9V 9.9W AC/DC External Wall Mount Adapter Fixed Blade, Multi-Blade (Sold Separately) Input
Product Overview
Digi-Key Part Number ME10A0903B01-ND
Copy   ME10A0903B01-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ME10A0903B01

Copy   ME10A0903B01
Description AC/DC WALL MOUNT ADAPTER
Copy   AC/DC WALL MOUNT ADAPTER
Detailed Description

9V 9.9W AC/DC External Wall Mount Adapter Fixed Blade, Multi-Blade (Sold Separately) Input

Copy   9V 9.9W AC/DC External Wall Mount Adapter Fixed Blade, Multi-Blade (Sold Separately) Input
Documents & Media
Datasheets ME10 Series Datasheet
Connector Options
HTML Datasheet Connector Options
Product Attributes Select All
Categories
Manufacturer SL Power Electronics Manufacture of Condor/Ault Brands
Series ME10 (10W)
Part Status Preliminary
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade, Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 9V
Current - Output (Max) 1.1A
Power (Watts) 9.9W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications Medical
Efficiency Level VI
Operating Temperature -20°C ~ 50°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm)
Approvals CE, cURus, DEMKO
Input Connector NEMA 1-15P, Multi-Blade (Sold Separately)
Cord Length 59" (1.50m)
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

20:39:49 9/21/2018