Add To Favorites
MC12-3.4-A Linear AC DC Converter 1 Output 12V 3.4A 100 ~ 240 VAC Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
80 96.68563 $7,734.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 271-1009-ND
Copy   271-1009-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MC12-3.4-A

Copy   MC12-3.4-A
Description AC/DC CONVERTER 12V 41W
Copy   AC/DC CONVERTER 12V 41W
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Linear AC DC Converter 1 Output 12V 3.4A 100 ~ 240 VAC Input

Copy   Linear AC DC Converter 1 Output 12V    3.4A 100 ~ 240 VAC Input
Documents & Media
Datasheets International Linear Series, Medical Datasheet
Product Attributes Select All
Categories
Manufacturer SL Power Electronics Manufacture of Condor/Ault Brands
Series Linear C
Part Status Active
Type Linear
Number of Outputs 1
Voltage - Input 100 ~ 240 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 3.4A
Power (Watts) 41W
Applications Medical
Efficiency 55%
Operating Temperature 0°C ~ 70°C (With Derating)
Features Adjustable Output, Remote Sense, Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.63" L x 4.88" W x 2.50" H (143.0mm x 124.0mm x 63.5mm)
Minimum Load Required -
Approvals CE, cURus, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 10
Other Names 271-1009

00:41:21 11/21/2018