USD
Favorite

Photo Not Available
LE500S24VN 20.8A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Price & Procurement
58 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 221.31000 $221.31
5 214.39600 $1,071.98
10 207.48000 $2,074.80
25 200.56400 $5,014.10
50 186.73200 $9,336.60
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

LE500S24VN

Datasheet
Digi-Key Part Number 271-3084-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LE500S24VN
Copy  
Description LED DRIVER CV AC/DC 24V 500W
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

20.8A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output

Copy  
Documents & Media
Datasheets LE500 Datasheet
Online Catalog LE500 Series
Product Attributes
Type Description Select All
Categories
Manufacturer SL Power Electronics Manufacture of Condor/Ault Brands
Series LE500 (500W)
Part Status Active
Type Constant Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 24V
Current - Output (Max) 20.8A
Power (Watts) 500W
Voltage - Isolation 3kV
Dimming -
Features OCP, OTP, OVP, SCP
Ratings IP67
Operating Temperature -10°C ~ 70°C
Efficiency 93%
Termination Style Wire Leads
Size / Dimension 9.80" L x 4.00" W x 1.93" H (248.9mm x 101.6mm x 49.0mm)
Mounting Type Chassis Mount
Approvals CE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 60
Other Names 271-3084