Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.89000 $29.89
5 29.45400 $147.27
10 29.02200 $290.22
25 27.72240 $693.06
50 26.85580 $1,342.79
100 25.12320 $2,512.32
250 24.77676 $6,194.19
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 271-2713-ND
Copy   271-2713-ND
Quantity Available 258
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CENB1050A1203F01

Copy   CENB1050A1203F01
Description AC/DC DESKTOP ADAPTER 12V 50W
Copy   AC/DC DESKTOP ADAPTER 12V 50W
Detailed Description

12V 50W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Copy   12V 50W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Product Attributes Select All
Categories
Manufacturer SL Power Electronics Manufacture of Condor/Ault Brands
Series CENB1050 (50W)
Part Status Obsolete
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 100 ~ 240 VAC
Voltage - Output 12V
Current - Output (Max) 4.2A
Power (Watts) 50W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 4.25" L x 2.67" W x 1.28" H (108.0mm x 67.7mm x 32.5mm)
Approvals CE, cULus
Input Connector IEC 320-C14
Cord Length 59" (1.50m)
Weight 0.882 lb (400.07g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
Additional Resources
Standard Package ? 60
Other Names 271-2713

05:37:52 1/23/2019