Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 271-2700-ND
Quantity Available 20
Can ship immediately
Manufacturer

Manufacturer Part Number

CENB1030A1203B01

Description AC/DC WALL MOUNT ADAPTER 12V 30W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

12V 30W AC/DC External Wall Mount Adapter Fixed Blade Input

Product Attributes Select All
Categories
Manufacturer SL Power Electronics Manufacture of Condor/Ault Brands
Series CENB1030
Part Status Obsolete
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 100 ~ 240 VAC
Voltage - Output 12V
Current - Output (Max) 2.5A
Power (Watts) 30W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm)
Approvals CE, cULus
Input Connector NEMA 1-15P
Cord Length 59" (1.50m)
Weight 0.441 lb (200.03g)
 
Additional Resources
Standard Package ? 60
Other Names 271-2700

13:38:02 4/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.87000 $20.87
5 20.55000 $102.75
10 20.22900 $202.29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback