Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 863-1990-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

TFX-00274

Description 2620-2690 MHZ SMT CIRCULATOR EVA
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Mfg Application Notes 10mm Robust Lead Isolators
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Part Status Active
Type Circulator
Frequency 2.62GHz ~ 2.69GHz
For Use With/Related Products -
Supplied Contents Board(s)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 863-1980
863-1980-ND
863-1981
863-1981-ND
863-1982
863-1982-ND
863-1983
863-1983-ND
863-1988
863-1988-ND
863-1990
TFX-00274-EVB

15:39:56 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.25000 $41.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback