Add To Favorites
SMV2203-040LF Varactor Single 22V Surface Mount 0402
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.62900 $6.29
100 0.49250 $49.25
500 0.39862 $199.31
1,000 0.32775 $327.75
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-1745-1-ND
Copy   863-1745-1-ND
Quantity Available 2,160
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMV2203-040LF

Copy   SMV2203-040LF
Description DIODE VARACTOR
Copy   DIODE VARACTOR
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Varactor Single 22V Surface Mount 0402

Copy   Varactor Single 22V Surface Mount 0402
Documents & Media
Datasheets SMV2201-SMV2205 Series
Online Catalog Variable Capacitance Diodes
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance @ Vr, F -
Capacitance Ratio Condition -
Voltage - Peak Reverse (Max) 22V
Diode Type Single
Q @ Vr, F 400 @ 4V, 50MHz
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 863-1745-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1745-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.29240
  • Digi-Reel® ? : 863-1745-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,160 - Immediate
  • Unit Price: Digi-Reel®

19:28:28 11/18/2018