Add To Favorites
SMV1408-040LF Varactor Single 30V Surface Mount SOD-882
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.58500 $5.85
25 0.54920 $13.73
100 0.44820 $44.82
250 0.41632 $104.08
500 0.35432 $177.16
1,000 0.28346 $283.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-1732-1-ND
Copy   863-1732-1-ND
Quantity Available 6,842
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMV1408-040LF

Copy   SMV1408-040LF
Description DIODE VARACTOR
Copy   DIODE VARACTOR
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Varactor Single 30V Surface Mount SOD-882

Copy   Varactor Single 30V Surface Mount SOD-882
Documents & Media
Datasheets SMV1405-SMV1430 Series
Online Catalog Variable Capacitance Diodes
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance @ Vr, F 2.11pF @ 4V, 50MHz
Capacitance Ratio 4.1
Capacitance Ratio Condition C0/C30
Voltage - Peak Reverse (Max) 30V
Diode Type Single
Q @ Vr, F 2900 @ 4V, 50MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-882
Supplier Device Package SOD-882
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SMV1405-040LF - Skyworks Solutions Inc. | 863-1417-1-ND DigiKey Electronics
  • SMV1405-040LF
  • Skyworks Solutions Inc.
  • DIODE VARACTOR 30V 20MA 0402
  • Unit Price $0.70000
  • 863-1417-1-ND
  • SMV1430-040LF - Skyworks Solutions Inc. | 863-1733-1-ND DigiKey Electronics
  • SMV1430-040LF
  • Skyworks Solutions Inc.
  • DIODE VARACTOR
  • Unit Price $0.70000
  • 863-1733-1-ND
  • SMV1413-079LF - Skyworks Solutions Inc. | 863-1143-1-ND DigiKey Electronics
  • SMV1413-079LF
  • Skyworks Solutions Inc.
  • DIODE VARACTOR 30V 20MA SC-79
  • Unit Price $1.03000
  • 863-1143-1-ND
  • SMV1405-079LF - Skyworks Solutions Inc. | 863-1142-1-ND DigiKey Electronics
  • SMV1405-079LF
  • Skyworks Solutions Inc.
  • DIODE VARACTOR 30V 20MA SC-79
  • Unit Price $1.03000
  • 863-1142-1-ND
  • SMV2019-040LF - Skyworks Solutions Inc. | 863-1739-1-ND DigiKey Electronics
  • SMV2019-040LF
  • Skyworks Solutions Inc.
  • DIODE VARACTOR
  • Unit Price $0.66000
  • 863-1739-1-ND
Additional Resources
Standard Package ? 1
Other Names 863-1732-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1732-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.24940
  • Digi-Reel® ? : 863-1732-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,842 - Immediate
  • Unit Price: Digi-Reel®

08:45:58 8/17/2019