Add To Favorites
SMV1270-040LF Varactor Single 20V Surface Mount SOD-882
Product Overview
Digi-Key Part Number 863-1726-1-ND
Copy   863-1726-1-ND
Quantity Available 2,640
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMV1270-040LF

Copy   SMV1270-040LF
Description DIODE VARACTOR
Copy   DIODE VARACTOR
Detailed Description

Varactor Single 20V Surface Mount SOD-882

Copy   Varactor Single 20V Surface Mount SOD-882
Documents & Media
Datasheets SMV1270 Series
PCN Obsolescence/ EOL Mult Dev EOL 6/Jul/2018
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Capacitance @ Vr, F 9.8pF @ 2.5V, 1MHz
Capacitance Ratio 2.7
Capacitance Ratio Condition C0.5/C2.5
Voltage - Peak Reverse (Max) 20V
Diode Type Single
Q @ Vr, F -
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-882
Supplier Device Package SOD-882
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
863-1140-1-ND SMV1270-079LF Skyworks Solutions Inc. Cut Tape (CT) ? 10,883 - Immediate
$1.08000 1
Additional Resources
Standard Package ? 1
Other Names 863-1726-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.62900 $6.29
100 0.49250 $49.25
500 0.39862 $199.31
1,000 0.32775 $327.75
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1726-2-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.22360

22:38:04 9/25/2018