Add To Favorites
SMV1249-040LF Varactor Single 15V Surface Mount SOD-882
Product Overview
Digi-Key Part Number 863-1717-1-ND
Copy   863-1717-1-ND
Quantity Available 1,282
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMV1249-040LF

Copy   SMV1249-040LF
Description DIODE VARACTOR 15V 20MA
Copy   DIODE VARACTOR 15V 20MA
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Varactor Single 15V Surface Mount SOD-882

Copy   Varactor Single 15V Surface Mount SOD-882
Documents & Media
Datasheets SMV1247-SMV1255
Product Training Modules Diodes and Passive Overview
HTML Datasheet SMV1247-SMV1255
Online Catalog Variable Capacitance Diodes
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance @ Vr, F 2.8pF @ 4.7V, 50MHz
Capacitance Ratio 12.1
Capacitance Ratio Condition C0.3/C4.7
Voltage - Peak Reverse (Max) 15V
Diode Type Single
Q @ Vr, F 600 @ 3V, 50MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-882
Supplier Device Package SOD-882
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1287-SMV1249-040LF-CHP SMV1249-040LF Skyworks Solutions Inc. Tape & Reel (TR) ? 60,000 - Immediate
$0.05900 3,000
Additional Resources
Standard Package ? 1
Other Names 863-1717-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.62900 $6.29
100 0.49250 $49.25
500 0.39862 $199.31
1,000 0.32775 $327.75
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1717-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.29240
  • Digi-Reel® ? : 863-1717-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,282 - Immediate
  • Unit Price: Digi-Reel®

09:11:02 9/21/2018