Add To Favorites
SMV1249-040LF Varactor Single 15V Surface Mount SOD-882
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.05900 $176.99
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1287-SMV1249-040LF-CHP
Copy   1287-SMV1249-040LF-CHP
Quantity Available 60,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMV1249-040LF

Copy   SMV1249-040LF
Description VARACTOR, SOD-882
Copy   VARACTOR, SOD-882
Detailed Description

Varactor Single 15V Surface Mount SOD-882

Copy   Varactor Single 15V Surface Mount SOD-882
Documents & Media
Datasheets SMV1247-SMV1255
Product Training Modules Diodes and Passive Overview
HTML Datasheet SMV1247-SMV1255
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance @ Vr, F 2.8pF @ 4.7V, 50MHz
Capacitance Ratio 12.1
Capacitance Ratio Condition C0.3/C4.7
Voltage - Peak Reverse (Max) 15V
Diode Type Single
Q @ Vr, F 600 @ 3V, 50MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-882
Supplier Device Package SOD-882
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
863-1717-1-ND SMV1249-040LF Skyworks Solutions Inc. Cut Tape (CT) ? 782 - Immediate
$0.70000 1 Tariff Applied ?
863-1717-6-ND SMV1249-040LF Skyworks Solutions Inc. Digi-Reel® ? 782 - Immediate
Digi-Reel® 1 Tariff Applied ?
863-1717-2-ND SMV1249-040LF Skyworks Solutions Inc. Tape & Reel (TR) ? 0
$0.29240 3,000 Tariff Applied ?
Additional Resources
Standard Package ? 3,000
Other Names SMV1249040LF

16:29:25 12/14/2018