Add To Favorites
SMV1248-040LF Varactor Single 15V Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.62900 $6.29
100 0.49250 $49.25
500 0.39862 $199.31
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-1716-1-ND
Copy   863-1716-1-ND
Quantity Available 992
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMV1248-040LF

Copy   SMV1248-040LF
Description DIODE VARACTOR 15V 20MA
Copy   DIODE VARACTOR 15V 20MA
Detailed Description

Varactor Single 15V Surface Mount

Copy   Varactor Single 15V Surface Mount
Documents & Media
Datasheets SMV1247-SMV1255
HTML Datasheet SMV1247-SMV1255
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance @ Vr, F 1.7pF @ 4.7V, 50MHz
Capacitance Ratio 12
Capacitance Ratio Condition C0.3/C4.7
Voltage - Peak Reverse (Max) 15V
Diode Type Single
Q @ Vr, F 700 @ 3V, 50MHz
Mounting Type Surface Mount
Package / Case SOD-882
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 863-1716-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1716-2-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.26660

13:27:38 11/17/2018