Add To Favorites
SMV1233-040LF Varactor Single 15V Surface Mount SOD-882
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.62900 $6.29
100 0.49250 $49.25
500 0.39862 $199.31
1,000 0.32775 $327.75
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-1712-1-ND
Copy   863-1712-1-ND
Quantity Available 15,632
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMV1233-040LF

Copy   SMV1233-040LF
Description DIODE VARACTOR 15V 20MA
Copy   DIODE VARACTOR 15V 20MA
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Varactor Single 15V Surface Mount SOD-882

Copy   Varactor Single 15V Surface Mount SOD-882
Documents & Media
Datasheets SMV123x Series
Online Catalog Variable Capacitance Diodes
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance @ Vr, F 1.1pF @ 6V, 50MHz
Capacitance Ratio 3.3
Capacitance Ratio Condition C1/C6
Voltage - Peak Reverse (Max) 15V
Diode Type Single
Q @ Vr, F -
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-882
Supplier Device Package SOD-882
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 863-1712-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1712-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.29240
  • Digi-Reel® ? : 863-1712-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,632 - Immediate
  • Unit Price: Digi-Reel®

21:35:07 11/15/2018