Add To Favorites
SMV1220-079LF Varactor Single 20V Surface Mount SC-79
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.39100 $3.91
100 0.29850 $29.85
500 0.23974 $119.87
1,000 0.19081 $190.81
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-1709-1-ND
Copy   863-1709-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMV1220-079LF

Copy   SMV1220-079LF
Description DIODE VARACTOR
Copy   DIODE VARACTOR
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Varactor Single 20V Surface Mount SC-79

Copy   Varactor Single 20V Surface Mount SC-79
Documents & Media
Datasheets SMV1220-079LF
Online Catalog Variable Capacitance Diodes
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance @ Vr, F 7.55pF @ 4V, 1MHz
Capacitance Ratio 4
Capacitance Ratio Condition C1/C4
Voltage - Peak Reverse (Max) 20V
Diode Type Single
Q @ Vr, F -
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SC-79
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 863-1709-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1709-2-ND
  • Minimum Quantity: 27,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14535
  • Digi-Reel® ? : 863-1709-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

23:49:33 10/19/2018