Add To Favorites
Product Overview
Digi-Key Part Number 1287-SMV1129-079LF-CHP
Quantity Available 66,000
Can ship immediately

Manufacturer Part Number


Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Varactor Single 12V Surface Mount SC-79

Documents & Media
Datasheets SMV1129-079LF
Product Attributes Select All
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance @ Vr, F -
Capacitance Ratio 2.5
Capacitance Ratio Condition C1/C6
Voltage - Peak Reverse (Max) 12V
Diode Type Single
Q @ Vr, F -
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SC-79

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
863-1703-1-ND SMV1129-079LF Skyworks Solutions Inc. Cut Tape (CT) ? 9,055 - Immediate
$0.98000 1
863-1703-6-ND SMV1129-079LF Skyworks Solutions Inc. Digi-Reel® ? 9,055 - Immediate
Digi-Reel® 1
863-1703-2-ND SMV1129-079LF Skyworks Solutions Inc. Tape & Reel (TR) ? 9,000 - Immediate
$0.40166 3,000
Additional Resources
Standard Package ? 3,000
Other Names SMV1129079LF

06:44:30 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.07339 $220.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback