USD
Favorite

Price & Procurement
42,085 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.65300 $6.53
25 0.61400 $15.35
100 0.50090 $50.09
250 0.46532 $116.33
500 0.39600 $198.00
1,000 0.31680 $316.80
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 863-1118-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: $0.28710
  • Cut Tape (CT)  : 863-1118-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 42,085 - Immediate
  • Unit Price: $0.74000

SMS7621-005LF

Datasheet
Digi-Key Part Number 863-1118-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMS7621-005LF
Copy  
Description RF DIODE SCHOTTKY 2V 75MW SOT23
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

RF Diode Schottky - 1 Pair Series Connection 2V 50mA 75mW SOT-23-3

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky - 1 Pair Series Connection
Voltage - Peak Reverse (Max) 2V
Current - Max 50mA
Capacitance @ Vr, F -
Resistance @ If, F -
Power Dissipation (Max) 75mW
Operating Temperature 150°C (TJ)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number SMS7621-005
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAT1504WH6327XTSA1

DIODE SCHOTTKY 4V 100MW SOT323-3

Infineon Technologies

$0.61000 Details

BAR6303WE6327HTSA1

RF DIODE PIN 50V 250MW SOD323-2

Infineon Technologies

$0.24000 Details

SMS7630-005LF

RF DIODE SCHOTTKY 2V 75MW SOT23

Skyworks Solutions Inc.

$0.75000 Details

SIS476DN-T1-GE3

MOSFET N-CH 30V 40A 1212-8 PWR

Vishay Siliconix

$1.12000 Details

BAS16XV2T1G

DIODE GEN PURP 100V 200MA SOD523

ON Semiconductor

$0.12000 Details

MH1608-221Y

FERRITE BEAD 220 OHM 0603 1LN

Bourns Inc.

$0.10000 Details
Additional Resources
Standard Package 1
Other Names 863-1118-6