Add To Favorites
SMS3925-040LF RF Diode Schottky - Single 40V 50mA 250mW SOD-882
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.58500 $5.85
25 0.54920 $13.73
100 0.44820 $44.82
250 0.41632 $104.08
500 0.35432 $177.16
1,000 0.28346 $283.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 863-1697-1-ND
Copy   863-1697-1-ND
Quantity Available 11,457
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMS3925-040LF

Copy   SMS3925-040LF
Description DIODE SCHOTTKY 40V 250MW SOD882
Copy   DIODE SCHOTTKY 40V 250MW SOD882
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

RF Diode Schottky - Single 40V 50mA 250mW SOD-882

Copy   RF Diode Schottky - Single 40V 50mA 250mW SOD-882
Documents & Media
Datasheets SMS3925-040LF
Product Training Modules Diodes and Passive Overview
Online Catalog Schottky Barrier Diodes
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky - Single
Voltage - Peak Reverse (Max) 40V
Current - Max 50mA
Capacitance @ Vr, F 0.6pF @ 0V, 1MHz
Resistance @ If, F -
Power Dissipation (Max) 250mW
Operating Temperature 150°C (TJ)
Package / Case SOD-882
Supplier Device Package SOD-882
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SMS7630-040LF - Skyworks Solutions Inc. | 863-1172-1-ND DigiKey Electronics
  • SMS7630-040LF
  • Skyworks Solutions Inc.
  • RF DIODE SCHOTTKY 1V 250MW 0402
  • Unit Price $0.61000
  • 863-1172-1-ND
  • SMS3924-040LF - Skyworks Solutions Inc. | 863-1696-1-ND DigiKey Electronics
  • SMS3924-040LF
  • Skyworks Solutions Inc.
  • DIODE SCHOTTKY 70V 75MW SOD882
  • Unit Price $0.66000
  • 863-1696-1-ND
  • SI1029X-T1-GE3 - Vishay Siliconix | SI1029X-T1-GE3CT-ND DigiKey Electronics
  • SI1029X-T1-GE3
  • Vishay Siliconix
  • MOSFET N/P-CH 60V SC89-6
  • Unit Price $0.50000
  • SI1029X-T1-GE3CT-ND
  • 2N7002BKV,115 - Nexperia USA Inc. | 1727-4787-1-ND DigiKey Electronics
  • 2N7002BKV,115
  • Nexperia USA Inc.
  • MOSFET 2N-CH 60V 0.34A SOT666
  • Unit Price $0.44000
  • 1727-4787-1-ND
  • 5988710307F - Dialight | 350-2096-1-ND DigiKey Electronics
  • 5988710307F
  • Dialight
  • LED RGB CLEAR 0606 SMD
  • Unit Price $2.30000
  • 350-2096-1-ND
Additional Resources
Standard Package ? 1
Other Names 863-1697-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1697-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.24940
  • Digi-Reel® ? : 863-1697-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,457 - Immediate
  • Unit Price: Digi-Reel®

21:24:31 8/22/2019